Cart

F13838_ANGELINA-XW

LEDIL F13838_ANGELINA-XW

image shown is a representation only

LEDIL

REFLECTOR ROUND 91° SOLERIQ S19
Supplier: Ledil
Matchcode: F13838_ANGELINA-XW
Rutronik No.: LEDOPT1349
Unit Pack: 60
MOQ: 120
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.84 $
580.80 $

Prices

120 4.84 $
1,020 4.05 $

Parameter

Angle
91 °
For which LED
SOLERIQ S
LED Manufacture
OSRAM
Diameter
82 mm
Height
31 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?