Cart

F13701_BARBARA-W-PF

LEDIL F13701_BARBARA-W-PF

image shown is a representation only

LEDIL

LENS ROUND REFLECTOR FOR CXA15x
Supplier: Ledil
Matchcode: F13701_BARBARA-W-PF
Rutronik No.: LEDOPT1324
Unit Pack: 18
MOQ: 90
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.41 $
306.90 $

Prices

90 3.41 $
1,008 2.86 $

Parameter

Angle
28 °
For which LED
CXA15xx
Diameter
70 mm
Height
41.7 mm
Material
PC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?