Cart

F13671_ANGE-RZ-LENS

LEDIL F13671_ANGE-RZ-LENS

image shown is a representation only

LEDIL

LENS ANGELA ROUND 47mm
Supplier: Ledil
Matchcode: F13671_ANGE-RZ-LENS
Rutronik No.: LEDOPT1352
Unit Pack: 50
MOQ: 50
package: eckig
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
62.00 $

Prices

50 1.24 $
1,000 1.03 $

Parameter

For which LED
LEDIL
Diameter
47 mm
Height
31 mm
Material
PC
No.of cavities
1
Colourmix lens
N Y/N
Automotive
NO
Package
eckig
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?