CS17220_STRADELLA-IP-64-HB-O
CS17220_STRADELLA-IP-64-HB-O
Description:
30°+70° OVAL BEAM
Supplier:
LEDIL
Matchcode:
CS17220_STRADELLA-IP-64-HB-O
Rutronik No.:
LEDOPT1615
Unit Pack:
36
MOQ:
108
Packaging:
TRAY
Find Alternatives
- Angle
- 30+70 °
- For which LED
- DURIS S5
- LED Manufacture
- OSRAM
- Diameter
- 74X253 mm
- Height
- 9,2 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks