CP19443_LEILA-Y-SC2-O
CP19443_LEILA-Y-SC2-O
Description:
LENS+HOLDER 45° + 15° oval beam angle
Supplier:
LEDIL
Matchcode:
CP19443_LEILA-Y-SC2-O
Rutronik No.:
LEDOPT1726
Unit Pack:
204
MOQ:
204
Packaging:
TRAY
Find Alternatives
- Angle
- 45+15 °
- For which LED
- OSLON Squa
- LED Manufacture
- OSRAM
- Diameter
- 22 mm
- Height
- 14,8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks