Cart

CP10444_LISA-SS

LEDIL CP10444_LISA-SS

image shown is a representation only

LEDIL

LENS STRADA FOR GOLDEN DRAGON
Supplier: Ledil
Matchcode: CP10444_LISA-SS
Rutronik No.: LEDOPT1326
Unit Pack: 100
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
462.00 $

Prices

300 1.54 $
1,000 1.30 $

Parameter

Angle
16 °
For which LED
GOLDEN DR.
LED Manufacture
OSRAM
Diameter
10.8 mm
Height
7.3 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?