Cart

CN14237_WINNIE-M

LEDIL

LENSE ROUND 28° SOLERIQ P6
Supplier: Ledil
Matchcode: CN14237_WINNIE-M
Rutronik No.: LEDOPT1355
Unit Pack: 28
MOQ: 84
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.73 $
397.32 $

Prices

84 4.73 $
1,008 3.96 $

Parameter

Angle
28 °
For which LED
SOLERIQ P6
LED Manufacture
OSRAM
Diameter
49.8 mm
Height
19.3 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?