Cart

CN14236_WINNIE-S

LEDIL CN14236_WINNIE-S

image shown is a representation only

LEDIL

LENSE ROUND 17° SOLERIQ P6
Supplier: Ledil
Matchcode: CN14236_WINNIE-S
Rutronik No.: LEDOPT1356
Unit Pack: 28
MOQ: 84
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.45 $
457.80 $

Prices

84 5.45 $
1,008 4.57 $

Parameter

Angle
17 °
For which LED
SOLERIQ P6
LED Manufacture
OSRAM
Diameter
49.8 mm
Height
19.3 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?