CA13628_G2-LAURA-RS-P
CA13628_G2-LAURA-RS-P
Description:
LAURA 8° spot beam
Supplier:
LEDIL
Matchcode:
CA13628_G2-LAURA-RS-P
Rutronik No.:
LEDOPT1471
Unit Pack:
180
MOQ:
360
Packaging:
BULK
Find Alternatives
- Angle
- 8 °
- For which LED
- Osl.Black
- LED Manufacture
- Osram
- Diameter
- 22x22 mm
- Height
- 13,1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks