Cart

CA13156_EMERALD-A

LEDIL CA13156_EMERALD-A

image shown is a representation only

LEDIL

LENS FOR OSRAM OSLON 150+76°
Supplier: Ledil
Matchcode: CA13156_EMERALD-A
Rutronik No.: LEDOPT1333
Unit Pack: 112
MOQ: 336
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
608.16 $

Prices

336 1.81 $
1,008 1.52 $
Obsolete article with this quantity is not orderable.

Parameter

Angle
150+76 °
For which LED
OSLON
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
7.3 mm
Material
PMMA
No.of cavities
1
Self adhesive
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?