CA12443_HEIDI-SS
CA12443_HEIDI-SS
Description:
15° SMOOTH SPOT BEAM
Supplier:
LEDIL
Matchcode:
CA12443_HEIDI-SS
Rutronik No.:
LEDOPT1620
Unit Pack:
204
MOQ:
204
Packaging:
TRAY
Find Alternatives
- Angle
- 15 °
- For which LED
- OSCONIQ
- LED Manufacture
- OSRAM
- Diameter
- 22 mm
- Height
- 11,7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks