Cart

CA12374_TINA2-RS

LEDIL CA12374_TINA2-RS

image shown is a representation only

LEDIL

LENS OVAL FOR OSRAM SQUARE
Supplier: Ledil
Matchcode: CA12374_TINA2-RS
Rutronik No.: LEDOPT1274
Unit Pack: 230
MOQ: 230
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
351.90 $

Prices

230 1.53 $
1,150 1.28 $

Parameter

For which LED
OSLON SQUA
LED Manufacture
OSRAM
Diameter
16.1 mm
Height
9.5 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?