CA12242_HEIDI-SS
CA12242_HEIDI-SS
Description:
LENS OSRAM OSLON SSL 80 21,6MM
Supplier:
LEDIL
Matchcode:
CA12242_HEIDI-SS
Rutronik No.:
LEDOPT1129
Unit Pack:
204
MOQ:
204
Packaging:
INDIVIDUAL
Find Alternatives
- Angle
- 13 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 21,6 mm
- Height
- 11,70 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks