Cart

CA11481_LXP2-RS

LEDIL CA11481_LXP2-RS

image shown is a representation only

LEDIL

LENS LEILA FOR CREE XP-E
Supplier: Ledil
Matchcode: CA11481_LXP2-RS
Rutronik No.: LEDOPT1331
Unit Pack: 112
MOQ: 1680
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0655 $
1,790.04 $

Parameter

Angle
7 °
For which LED
XP-E
LED Manufacture
CREE
Diameter
21.6 mm
Height
14.7 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?