CA11416_STRADA-T-DN
CA11416_STRADA-T-DN
Description:
LENS STRADA FOR CREE XP-E SERIE
Supplier:
LEDIL
Matchcode:
CA11416_STRADA-T-DN
Rutronik No.:
LEDOPT1713
Unit Pack:
240
MOQ:
240
Packaging:
TRAY
Find Alternatives
- Angle
- 90 °
- For which LED
- XP-E
- LED Manufacture
- CREE
- Diameter
- 19,6X15,5 mm
- Height
- 8,8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks