CA11264_HEIDI-D
CA11264_HEIDI-D
Description:
LENS 21,6MM 10° DIFFUSED SPOT
Supplier:
LEDIL
Matchcode:
CA11264_HEIDI-D
Rutronik No.:
LEDOPT1415
Unit Pack:
204
MOQ:
204
Packaging:
BOX
- Angle
- 10 °
- Diameter
- 21,6 mm
- Height
- 11,90 mm
- Material
- PMMA
- Colourmix lens
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks