C18437_STRADELLA-8-HV-ME3
C18437_STRADELLA-8-HV-ME3
Description:
LENS STRADA FOR OSRAM OSCONIQ S 3030
Supplier:
LEDIL
Matchcode:
C18437_STRADELLA-8-HV-ME3
Rutronik No.:
LEDOPT1655
Unit Pack:
160
MOQ:
160
Packaging:
TRAY
Find Alternatives
- Angle
- 150 °
- For which LED
- OSCONIQ S
- LED Manufacture
- OSRAM
- Diameter
- 49.5 x 49. mm
- Height
- 5,6 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks