C16263_MOLLY-S-B
C16263_MOLLY-S-B
Description:
Molly 25° angle spot beam
Supplier:
LEDIL
Matchcode:
C16263_MOLLY-S-B
Rutronik No.:
LEDOPT1467
Unit Pack:
18
MOQ:
36
Packaging:
TRAY
Find Alternatives
- Angle
- 25 °
- For which LED
- SLE G7LES
- LED Manufacture
- TRIDONIC
- Diameter
- 69,8 mm
- Height
- 24,8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 16 weeks