C16014_STRADA-SQ-SCL
C16014_STRADA-SQ-SCL
Description:
Single lens
Supplier:
LEDIL
Matchcode:
C16014_STRADA-SQ-SCL
Rutronik No.:
LEDOPT1484
Unit Pack:
98
MOQ:
10000
Packaging:
INDIVIDUAL
- For which LED
- LH181B
- LED Manufacture
- SAMSUNG
- Diameter
- 25x25 mm
- Height
- 9.1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks