C15801_MOLLY-M
C15801_MOLLY-M
Description:
MOLLY 35° MEDIUM BEAM
Supplier:
LEDIL
Matchcode:
C15801_MOLLY-M
Rutronik No.:
LEDOPT1527
Unit Pack:
18
MOQ:
36
Packaging:
TRAY
Find Alternatives
- Angle
- 35 °
- For which LED
- PrevaLED
- LED Manufacture
- OSRAM
- Diameter
- 70 mm
- Height
- 23,6 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks