C14658_BARBARA-RZ-LENS
C14658_BARBARA-RZ-LENS
Description:
LENS FOR SAMSUNG LED OPTIK
Supplier:
LEDIL
Matchcode:
C14658_BARBARA-RZ-LENS
Rutronik No.:
LEDOPT1446
Unit Pack:
90
MOQ:
90
Packaging:
INDIVIDUAL
- LED Manufacture
- SASMSUNG
- Diameter
- 26,5 mm
- Height
- 8,4 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 15 weeks