C14146_LENA-STD-BASE-CXA18
C14146_LENA-STD-BASE-CXA18
Description:
Basepart for LENA reflectors
Supplier:
LEDIL
Matchcode:
C14146_LENA-STD-BASE-CXA18
Rutronik No.:
LEDOPT1480
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Height
- CXA/B 1816 mm
- Diameter
- Cree mm
- Material
- 59
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks