Cart

C13709_PF-SOCKET-VERO13-18

LEDIL C13709_PF-SOCKET-VERO13-18

image shown is a representation only

LEDIL

LENS ROUND SOCKET
Supplier: Ledil
Matchcode: C13709_PF-SOCKET-VERO13-18
Rutronik No.: LEDOPT1271
Unit Pack: 28
MOQ: 112
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.444 $
49.73 $

Prices

112 0.444 $
1,008 0.3717 $

Parameter

For which LED
VERO13
Diameter
38 mm
Height
2.2 mm
Material
PC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?