C13301_STRADA-2X2-T3
C13301_STRADA-2X2-T3
Description:
IESNA TYPE III MEDIUM BEAM
Supplier:
LEDIL
Matchcode:
C13301_STRADA-2X2-T3
Rutronik No.:
LEDOPT1610
Unit Pack:
160
MOQ:
160
Packaging:
TRAY
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 50x50 mm
- Height
- 7,1 mm
- Material
- PMMA
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks