Cart

C13232_HB-2X2-WW

LEDIL C13232_HB-2X2-WW

image shown is a representation only

LEDIL

LENS FOR XT-E 72° 50x50mm
Supplier: Ledil
Matchcode: C13232_HB-2X2-WW
Rutronik No.: LEDOPT1144
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 09/22/2015
On request
On request

Parameter

Angle
72 °
For which LED
XT-E
Diameter
50x50 mm
Height
8.5 mm
Material
PMMA
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90029000900
Country
United Kingdom
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?