Cart

C13087_MIRELLA-50-W-PF

LEDIL C13087_MIRELLA-50-W-PF

image shown is a representation only

LEDIL

LENS ROUND REFLECTOR 43°
Supplier: Ledil
Matchcode: C13087_MIRELLA-50-W-PF
Rutronik No.: LEDOPT1270
Unit Pack: 28
MOQ: 112
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.90 $
324.80 $

Prices

112 2.90 $
1,008 2.43 $

Parameter

Angle
43 °
Diameter
49.9 mm
Height
24 mm
Material
PC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?