C12691_LENA-STD-BASE-CLL030
C12691_LENA-STD-BASE-CLL030
Description:
Basepart for LENA and LENINA reflectors
Supplier:
LEDIL
Matchcode:
C12691_LENA-STD-BASE-CLL030
Rutronik No.:
LEDOPT1760
Unit Pack:
60
MOQ:
60
Packaging:
BAG
- For which LED
- OS Soleriq
- Height
- 12,6 mm
- Diameter
- 58,6 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks