C12608_VIRPI-M
C12608_VIRPI-M
Description:
LENS ARRAY FOR VIRPI-SERIES
Supplier:
LEDIL
Matchcode:
C12608_VIRPI-M
Rutronik No.:
LEDOPT1169
Unit Pack:
1
MOQ:
45
Packaging:
INDIVIDUAL
- Angle
- 28 °
- For which LED
- XB-D
- Diameter
- 74,9 mm
- Height
- 9,4 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks