C12480_MIRELLA-50-S-PIN
C12480_MIRELLA-50-S-PIN
Description:
REFLECTOR
Supplier:
LEDIL
Matchcode:
C12480_MIRELLA-50-S-PIN
Rutronik No.:
LEDOPT1648
Unit Pack:
28
MOQ:
112
Packaging:
TRAY
- Diameter
- 49,9 mm
- Height
- 23,9 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks