C12419_STRADA-2X2-A-T
C12419_STRADA-2X2-A-T
Description:
SHORT IESNA TYPE 2 BEAM
Supplier:
LEDIL
Matchcode:
C12419_STRADA-2X2-A-T
Rutronik No.:
LEDOPT1503
Unit Pack:
160
MOQ:
160
package:
LENS
Packaging:
BULK
- For which LED
- OSCONIQ P
- LED Manufacture
- OSRAM
- Diameter
- 50x50 mm
- Height
- 7,3 mm
- Material
- PMMA
- Automotive
- NO
- Package
- LENS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks