C12289_ANNA-40-7-M2
C12289_ANNA-40-7-M2
Description:
LENS ARRAY ROUND
Supplier:
LEDIL
Matchcode:
C12289_ANNA-40-7-M2
Rutronik No.:
LEDOPT1299
Unit Pack:
40
MOQ:
120
Packaging:
INDIVIDUAL
Find Alternatives
- Angle
- 25 °
- For which LED
- OSLON SQAR
- LED Manufacture
- OSRAM
- Diameter
- 40 mm
- Height
- 10,7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks