C12083_BROOKE-SCR-M
C12083_BROOKE-SCR-M
Description:
REFLECTOR 30° MEDIUM BEAM
Supplier:
LEDIL
Matchcode:
C12083_BROOKE-SCR-M
Rutronik No.:
LEDOPT1517
Unit Pack:
32
MOQ:
96
Packaging:
TRAY
Find Alternatives
- Angle
- 30 °
- For which LED
- CXA2011
- LED manufacture
- CREE
- Diameter
- 45 mm
- Height
- 20,2 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks