Cart

C11718_ANNA-40-7-W

LEDIL C11718_ANNA-40-7-W

image shown is a representation only

LEDIL

LENS ARRAY ROUND ANNA-40-7
Supplier: Ledil
Matchcode: C11718_ANNA-40-7-W
Rutronik No.: LEDOPT1302
Unit Pack: 40
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
278.40 $

Prices

120 2.32 $
1,000 1.95 $

Parameter

Angle
26 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
40 mm
Height
10.7 mm
Material
PMMA
No.of cavities
7
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?