Cart

C11679_ANNA-50-7-M

LEDIL C11679_ANNA-50-7-M

image shown is a representation only

LEDIL

LENS ARRAY ROUND ANNA-50-7
Supplier: Ledil
Matchcode: C11679_ANNA-50-7-M
Rutronik No.: LEDOPT1318
Unit Pack: 32
MOQ: 96
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
220.80 $

Prices

96 2.30 $
1,024 1.93 $

Parameter

Angle
22 °
For which LED
XB-D
LED Manufacture
CREE
Diameter
50 mm
Height
10.7 mm
Material
PMMA
No.of cavities
7
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?