Cart

C11334_CUTE-3-M

LEDIL C11334_CUTE-3-M

image shown is a representation only

LEDIL

LENS ARRAY FOR OSRAM OSLON SSL8
Supplier: Ledil
Matchcode: C11334_CUTE-3M
Rutronik No.: LEDOPT1282
Unit Pack: 45
MOQ: 90
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.31 $
207.90 $

Prices

90 2.31 $
1,035 1.94 $

Parameter

Angle
10 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
35 mm
Height
15 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?