Cart

3011433

LASERCOMPO 3011433

image shown is a representation only

LASERCOMPO

Laser Module 650NM 1mW 10mmLead
Supplier: Laser Components
Matchcode: LC-LMD-650-05-01-A-C
Rutronik No.: IR7148
Unit Pack: 1
MOQ: 30
package: MODULE
Packaging: TRAY
On request
32.42 $
972.60 $

Prices

30 32.42 $
60 31.66 $
90 29.92 $

Laser Module 650NM 1mW 10mmLead Description


  •  LC LMD series  new low cost laser modules into the OEM market.

  • Smallest modules consist of the laser diode, drive electronics, and optics all in a metal housing

  • Operated voltage 3 VDC

  • High Quality glass or plastic lens

  • Adjustable Focus option

  • Integrated APC (automatic power control) inside

  • integrated APC (automatic power control) electronics

  • low current consumption

  • Surge current protection

    Applications:


  • Laser-based scanner for capturing barcodes

  • Diagnosis, wound or pain treatment

  • Laser Levels

  • Laser marking systems

  • Robotics

  •  Disco events

  • When mounting tools

  • 3D scanning


Parameter

Case type
LASER
Wavelength
655 nm
P(out)
0.001 W
SMD/THT
THT
Package
MODULE
Packaging
TRAY
Automotive
NO
LD I(on)
15 mA
MD I(on)
15 mA
Leadfree Defin.
4
Reverse voltage
2.5 V
Reverse voltage
2.5 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?