X1005245-LSA3SA10A2
X1005245-LSA3SA10A2
Description:
GNSS(active)/LTE MIMO 3in1 Ext. Ant.
Supplier:
KYOCERA AVX
Matchcode:
X1005245-LSA3SA10A2
Rutronik No.:
WIREAC2902
Unit Pack:
40
MOQ:
40
Packaging:
BULK
Find Alternatives
Datasheet
- Antenna type
- Adhesive
- Standard
- LTE/GNSS/M
- Frequency
- 698-2690M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- CFD-200
- Cable length
- 1000 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 36 weeks
AVX-Ethertronics’ 3-in-1 GNSS (active) and LTE MIMO external antenna delivers on the key needs of device designers for higher functionality and performance.