- Home
- Tantalum Capacitors
- KYOCERA AVX Tantalum Capacitors
image shown is a representation only

TC 470uF 16V 20% Case5 100mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC470U16V5POLY
Rutronik No.:
KTA8199
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
- C(N)
-
470µ F
- U(N)
-
16 V
- Case code
-
5
- ESR
-
0.1 Ohm
- Tolerance
-
20 %
- Automotive
-
NO
- Leakage current
-
752 µA
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- EIA code
-
7343
- Dissip.factor
-
0.1
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
POLYMER
- Length
-
7.3 mm
- Width
-
4.3 mm
- Height
-
3.8 mm
- Range
-
POLYMER
- Style
-
CHIP
- Notes
-
DRYPACK
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 470uF 16V 20% Case5 100mOhm
Packaging:
REEL BLI
TC 470uF 6,3V 20% Case Y...
Packaging:
REEL BLI
TC 470uF 2,5V 20% Case V...
Packaging:
REEL BLI
TC 470uF 2,5V 20% Case Z 5mOhm
Packaging:
REEL BLI
TC 470uF 6,3V 20% Case X...
Packaging:
REEL BLI
TC 470uF 2,5V 20% Case Y...
Packaging:
REEL BLI
TC 470uF 4,0V 20% D 25mOhm...
Packaging:
REEL BLI
TC 470uF 6,3V 20% Case X...
Packaging:
REEL BLI
TC 470uF 2,5V 20% Case D2E...
Packaging:
REEL BLI
TC 470uF 4,0V 20% Case D3L...
Packaging:
REEL BLI
Previous
Next