TAZG106K025CRSZ0000
TAZG106K025CRSZ0000
Description:
TC 10uF 25V 10% Case G
Supplier:
KYOCERA AVX
Matchcode:
TC10U25VG
Rutronik No.:
KTA9655
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
- C(N)
- 10µ F
- U(N)
- 25 V
- Case code
- G
- ESR
- 1,4 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Dissip.factor
- 0,8
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6,73 mm
- Width
- 2,79 mm
- Height
- 2,79 mm
- Style
- CHIP
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- United States
- Supplier Lead time
- 26 weeks