REH1016101M063K
REH1016101M063K
Description:
EH 100uF 63V 20% 10x16/5
Supplier:
KYOCERA AVX
Matchcode:
HHER100U63V5
Rutronik No.:
KEL25951
Unit Pack:
600
MOQ:
3600
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 100 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 10x16 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- I(@100kHz/T(A)m
- 450 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x16 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks