PT50SN16


PT50SN16
Description:
3-phase RECT-DIODE 1600V 50A E-64
Supplier:
KYOCERA AVX
Matchcode:
PT50SN16
Rutronik No.:
POWMOD1403
Unit Pack:
20
MOQ:
20
package:
E-64
Packaging:
BULK
- V(RRM)
- 1600 V
- I(FSM)
- 50.0 A
- V(F)
- 1.25 V
- R(thjc)
- 0.10 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- Single
- Automotive
- NO
- Package
- E-64
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks