LMLP06D6M220CTAS
LMLP06D6M220CTAS
Description:
LMLP06 22uH 1,5A 20%
Supplier:
KYOCERA AVX
Matchcode:
INDC22U20%
Rutronik No.:
IND23470
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Current sat.
- 1900 mA
- R(DC)typ.
- 0.115 Ohm
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.7 g
- Series
- LMLP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks