KGM44CCG3D102JV
KGM44CCG3D102JV
Description:
KC 1,0nF 1825 5% 2000V NP0
Supplier:
KYOCERA AVX
Matchcode:
KC1,0N1825NP02K0J NORM
Rutronik No.:
KKH3628
Unit Pack:
500
MOQ:
500
package:
1825
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1n F
- Case size
- 1825
- Dielectric
- NP0
- V(N)
- 2000 V
- Tolerance
- 5%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 4.6 mm
- Diameter/width
- 6.3 mm
- Height
- 2.21 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1825
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks