KGM15AR71H471KT
										
																					KGM15AR71H471KT
												
													Description: 
													KC 470pF 0603 10% 50V X7R
												
																									
														Supplier:
																																											KYOCERA AVX
																											
																																					
														Matchcode:
														KC470P0603X7R050K NORM
													
																																					
														Rutronik No.:
														KKK30927
													
																																				
													Unit Pack:
													4000
												
																									
														MOQ:
														68000
													
																																					
														package:
														0603
													
																																					
														Packaging:
														REEL PAP
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																			
							- C(N)
 - 470p F
 - V(N)
 - 50 V
 - Case size
 - 0603
 - Tolerance
 - 10%
 - Dielectric
 - X7R
 - Product status
 - NO INFO
 - Design / type
 - STANDARD
 - Purpose of use
 - COMMERCIAL
 - T(A) min
 - -55 °C
 - T(A) max
 - +125 °C
 - Bendingstrength
 - 2 mm
 - Termination
 - NISN
 - Length
 - 1.6 mm
 - Diameter/width
 - 0.8 mm
 - Height
 - 0.8 mm
 - Tape type
 - 7 inch
 - Tape width
 - 8 mm
 - Tape pitch
 - 4 mm
 - Packaging
 - REEL PAP
 - Automotive
 - NO
 - RoHS Status
 - RoHS-conform
 - Package
 - 0603
 - Style
 - CHIP
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85322400000
 - Country
 - China
 - ABC-Code
 - C
 - Supplier Lead time
 - 18 weeks