KGM05ACG1H220JN
										
																					KGM05ACG1H220JN
												
													Description: 
													KC 22pF 0402 5% 50V NP0
												
																									
														Supplier:
																																											KYOCERA AVX
																											
																																					
														Matchcode:
														KC22P0402NP0050J NORM
													
																																					
														Rutronik No.:
														KKK30947
													
																																				
													Unit Pack:
													50000
												
																									
														MOQ:
														200000
													
																																					
														package:
														0402
													
																																					
														Packaging:
														REEL PAP
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																				
										
										
											
												Datasheet
										
									
																	
							- C(N)
 - 22p F
 - V(N)
 - 50 V
 - Case size
 - 0402
 - Tolerance
 - 5%
 - Dielectric
 - NP0
 - Product status
 - NO INFO
 - Design / type
 - STANDARD
 - Purpose of use
 - COMMERCIAL
 - T(A) min
 - -55 °C
 - T(A) max
 - +125 °C
 - Bendingstrength
 - 2 mm
 - Termination
 - NISN
 - Length
 - 1 mm
 - Diameter/width
 - 0.5 mm
 - Height
 - 0.5 mm
 - Tape type
 - 13 inch
 - Tape width
 - 8 mm
 - Tape pitch
 - 2 mm
 - Packaging
 - REEL PAP
 - Automotive
 - NO
 - RoHS Status
 - RoHS-conform
 - Package
 - 0402
 - Style
 - CHIP
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85322400000
 - Country
 - Taiwan
 - Supplier Lead time
 - 18 weeks