FFVE6K0107K--
FFVE6K0107K--
Description:
FP 100uF 600Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP100U600V10%
Rutronik No.:
KFO12057
Unit Pack:
16
MOQ:
16
Packaging:
BULK
- C(N)
- 100µ F
- U(N)
- 600 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 900 V
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Diameter/Width
- 84,5 mm
- Height
- 40 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- Non-RoHS
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 18 weeks