F0402G0R07FNTR
F0402G0R07FNTR
Description:
Fuse 075mA 32V fast 0402 SMD
Supplier:
KYOCERA AVX
Matchcode:
F0402G0R07FNTR
Rutronik No.:
CONN14270
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 20 weeks