AEF08104R7M250R
AEF08104R7M250R
Description:
AEF 4,7uF 250V 20% 8x10
Supplier:
KYOCERA AVX
Matchcode:
HCRL4,7U250V
Rutronik No.:
KEL26277
Unit Pack:
550
MOQ:
2200
Packaging:
REEL PLAST
- C(N)
- 4.7 µF
- V(N)
- 250 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 6000 h
- Z(100kHz/20°C)
- 30000 mOhm
- I(@100kHz/T(A)m
- 90 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 8x10,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks