609176001516100
609176001516100
Description:
01P IDC CAP FOR AWG22TO24 WHITE
Supplier:
KYOCERA AVX
Matchcode:
609176001516100
Rutronik No.:
COREC38018
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 60-9176
- Feature funct.
- IDC .WHITE
- Family
- CAP
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks