506WLSM0R70KT619T
506WLSM0R70KT619T
Description:
506WLS 700nH 619mA 27Turns AIR-CORE
Supplier:
KYOCERA AVX
Matchcode:
INDC0,7U27TURNS
Rutronik No.:
IND23604
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0.7 µH
- Mounting
- SMD
- Current rated
- 619 mA
- Tolerance
- 10 %
- Technology
- AIRCORE
- R(DC)typ.
- 0.32 Ohm
- Test frequency
- 1 MHz
- Design
- CERAMIC
- Length
- 3.226 mm
- Width
- 2.032 mm
- Height
- 2.667 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- United States
- Supplier Lead time
- 18 weeks